There are no models available for this part yet.
Overview of 4510-440-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-103 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-103ME | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
PCH-45-107L | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 4510-440-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-4510-440-SS-ND
|
DigiKey | 3/16 HEX X 13/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
181 In Stock |
|
$2.3669 / $4.1900 | Buy Now | |
DISTI #
761-4510-440-SS
|
Mouser Electronics | Standoffs & Spacers 3/16 HEX M/F STDOFF 13/16" 4-40 SS RoHS: Compliant | 0 |
|
$2.2200 / $3.2600 | Order Now | |
Bisco Industries | 278 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 248 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF4510-440-SS
|
DB Roberts | 3/16 HEX M/F STANDOFF | 0 |
|
RFQ |
CAD Models for 4510-440-SS by RAF Electronic Hardware
Part Data Attributes for 4510-440-SS by RAF Electronic Hardware
4510-440-SS
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4510-440-SSRAF Electronic HardwareVS
-