Part Details for 451-80-222-00-003101 by PRECI-DIP SSA
Overview of 451-80-222-00-003101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 451-80-222-00-003101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-80-222-00-003101-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 270 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5579 | Buy Now |
DISTI #
437-4518022200003101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.9700 / $3.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $2.8500 | Buy Now |
Part Details for 451-80-222-00-003101
451-80-222-00-003101 CAD Models
451-80-222-00-003101 Part Data Attributes
|
451-80-222-00-003101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
451-80-222-00-003101
PRECI-DIP SSA
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.2 inch | |
Body Depth | 0.244 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 451-80-222-00-003101
This table gives cross-reference parts and alternative options found for 451-80-222-00-003101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 451-80-222-00-003101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
451-10-222-00-016101 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 451-80-222-00-003101 vs 451-10-222-00-016101 |
451-80-222-00-005101 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 451-80-222-00-003101 vs 451-80-222-00-005101 |
451-10-222-00-005101 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 451-80-222-00-003101 vs 451-10-222-00-005101 |
450-10-222-00-001101 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 451-80-222-00-003101 vs 450-10-222-00-001101 |