Part Details for 451-80-204-00-016101 by Honest Han
Overview of 451-80-204-00-016101 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100) Pitch. | |
86130161014365E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
RJLSE6016101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. |
Price & Stock for 451-80-204-00-016101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 4POS 2.54MM | 3441 |
|
RFQ |