451-10-244-00-004000
Mill-Max Mfg Corp
Description: IC Socket, DIP44, 44 Contact(s), ROHS COMPLIANT

Overview of 451-10-244-00-004000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51967-10004000AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle.
51965-10004000AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 40S Vertical Header, With Guide
51966-10004000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 40S Right Angle Header, Solder To Board

Price & Stock for 451-10-244-00-004000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 451-10-244-00-004000-ND
DigiKey CONN HEADER VERT 44POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $22.8644
$22.8644 Buy Now
DISTI # 575-4511024400004000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 250 $17.5600
$17.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $18.1900
$18.1900 Buy Now
DISTI # 000000000005683561
Sager Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 0
  • 50 $27.6500
  • 100 $21.6100
  • 250 $14.6200
  • 500 $12.1700
  • 1,000 $11.5500
  • 2,500 $9.0500
$9.0500 / $27.6500 Buy Now

CAD Models for 451-10-244-00-004000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 451-10-244-00-004000 by Mill-Max Mfg Corp

451-10-244-00-004000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
DIP44
Housing Material
POLYETHYLENE
JESD-609 Code
e4
Number of Contacts
44
Want to compare parts?
  1. 451-10-244-00-004000
    Mill-Max Mfg Corp
    IC Socket, DIP44, 44 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 451-10-244-00-004000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 451-10-244-00-004000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 451-10-244-00-004000 would you like to use for your alert(s)?
  • Please alert me when 451-10-244-00-004000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 451-10-244-00-004000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 451-10-244-00-004000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 451-10-244-00-004000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 451-10-244-00-004000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 451-10-244-00-004000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: