Part Details for 451-00003 by LAIRD PLC
Overview of 451-00003 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 451-00003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-00003-ND
|
DigiKey | BL654 USB DONGLE BLUETOOTH V5 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
363 In Stock |
|
$33.8298 / $35.6200 | Buy Now |
DISTI #
451-00003
|
Avnet Americas | USB Bluetooth v5 Adapter 2.402GHz to 2.48GHz 3.3V/3.7V/5V - Bulk (Alt: 451-00003) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7900 / $35.6200 | Buy Now |
DISTI #
814-451-00003
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BL654 - Intelligent USB Bluetooth v5 Ada RoHS: Compliant | 481 |
|
$33.8200 / $35.6200 | Buy Now |
DISTI #
C1S420500155439
|
Chip1Stop | BL654 - Intelligent USB Bluetooth v5 Adapter (Nordic nRF52840) Container: Bulk | 12 |
|
$35.7000 / $42.8000 | Buy Now |
|
Symmetry Electronics | BL654 - Intelligent USB Bluetooth v5 Adapter (Nordic nRF52840) Min Qty: 1 | 0 |
|
$35.6200 | Buy Now |
Part Details for 451-00003
451-00003 CAD Models
451-00003 Part Data Attributes
|
451-00003
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
451-00003
LAIRD PLC
Telecom Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-09-05 | |
Samacsys Manufacturer | Laird Technologies | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |