Part Details for 450YK2R2MEFC10X12.5 by Rubycon Corporation
Overview of 450YK2R2MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450YK2R2MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450YK2R2MEFC10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2uF, 450V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 450YK2R2MEFC10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 450YK2R2MEFC10X12.5
450YK2R2MEFC10X12.5 CAD Models
450YK2R2MEFC10X12.5 Part Data Attributes
|
450YK2R2MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450YK2R2MEFC10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 29 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450YK2R2MEFC10X12.5
This table gives cross-reference parts and alternative options found for 450YK2R2MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450YK2R2MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK225M450AH9AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 450YK2R2MEFC10X12.5 vs ESK225M450AH9AA |
ESMG451ELL2R2MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 450YK2R2MEFC10X12.5 vs ESMG451ELL2R2MJC5S |
B43827A5225M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | 450YK2R2MEFC10X12.5 vs B43827A5225M002 |
ESMG451ETE2R2MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | 450YK2R2MEFC10X12.5 vs ESMG451ETE2R2MJC5M |
ECA2WM2R2(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 450YK2R2MEFC10X12.5 vs ECA2WM2R2(B) |
450YK2R2MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 450YK2R2MEFC10X12.5 vs 450YK2R2MEFCCE10X12.5 |
ESMG451ETD2R2MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | 450YK2R2MEFC10X12.5 vs ESMG451ETD2R2MJC5N |
ESMG451ETE2R2MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Chemi-Con | 450YK2R2MEFC10X12.5 vs ESMG451ETE2R2MJC5C |
450YK2R2MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 450YK2R2MEFC10X12.5 vs 450YK2R2MEFCRK10X12.5 |
ESMG451EC32R2MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 450YK2R2MEFC10X12.5 vs ESMG451EC32R2MJC5S |