Part Details for 450XBX4069-110/125VDC by Struthers-Dunn
Overview of 450XBX4069-110/125VDC by Struthers-Dunn
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450XBX4069-110/125VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7160
|
Newark | Relay, 125Vdc, 40A, Dpdt, Din Rail, Contact Configuration:Dpdt, Coil Voltage:125Vdc, Contact Current:40A, Product Range:450 Series, Relay Mounting:Din Rail, Panel, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Screw |Struthers-Dunn 450XBX4069-110/125VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$50.2700 / $59.2100 | Buy Now |
DISTI #
70799062
|
RS | Heavy Duty Power Relay 110/125VDC 450 Series | Struthers-Dunn 450XBX4069-110/125VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$47.3700 / $59.2100 | Buy Now |
|
Onlinecomponents.com | DIN Mount Relay - DPDT (2 Form C) - 40 Amp - Coil:110/125VDC - Screw Terminals - Open - Class F RoHS: Compliant |
79 In Stock |
|
$37.9000 / $83.4000 | Buy Now |
DISTI #
66772499
|
Verical | Heavy Duty Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 76 |
|
$64.2406 / $104.6424 | Buy Now |
|
Master Electronics | DIN Mount Relay - DPDT (2 Form C) - 40 Amp - Coil:110/125VDC - Screw Terminals - Open - Class F RoHS: Compliant |
79 In Stock |
|
$37.9000 / $83.4000 | Buy Now |