Part Details for 450X500X18 HDS7L3 R by CR Seals
Results Overview of 450X500X18 HDS7L3 R by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
450X500X18 HDS7L3 R Information
450X500X18 HDS7L3 R by CR Seals is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 450X500X18 HDS7L3 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73374109
|
RS | Radial Shaft Seal, I.D. 450 mm, O.D. 500 mm, Thickness 18 mm | CR Seals (SKF) 450X500X18 HDS7L3 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$643.1000 | RFQ |