Part Details for 450WXA10MEFC16X16 by Rubycon Corporation
Overview of 450WXA10MEFC16X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 450WXA10MEFC16X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450WXA10MEFC16X16-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL TH Min Qty: 600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5917 | Buy Now |
DISTI #
232-450WXA10MEFC16X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5120 / $1.5200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 450VDC - 16mm dia x 16mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.4300 / $1.3760 | Buy Now |
Part Details for 450WXA10MEFC16X16
450WXA10MEFC16X16 CAD Models
450WXA10MEFC16X16 Part Data Attributes
|
450WXA10MEFC16X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450WXA10MEFC16X16
Rubycon Corporation
CAP ALUM 10UF 20% 450V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.28 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 109 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450WXA10MEFC16X16
This table gives cross-reference parts and alternative options found for 450WXA10MEFC16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450WXA10MEFC16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VBM1616RB00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450WXA10MEFC16X16 vs 8100VBM1616RB00B |
450WXA10MEFCSG16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 450WXA10MEFC16X16 vs 450WXA10MEFCSG16X16 |
8100VBM1616RBN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450WXA10MEFC16X16 vs 8100VBM1616RBN5B |
8100VBM1616RB000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450WXA10MEFC16X16 vs 8100VBM1616RB000 |
8100VBM1616RBN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450WXA10MEFC16X16 vs 8100VBM1616RBN50 |
8100VBM1616RBN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450WXA10MEFC16X16 vs 8100VBM1616RBN5C |
8100VBM1616RB07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450WXA10MEFC16X16 vs 8100VBM1616RB07C |
8100VBM1616RBN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450WXA10MEFC16X16 vs 8100VBM1616RBN70 |
450WXA10MEFCRX16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 450WXA10MEFC16X16 vs 450WXA10MEFCRX16X16 |
450WXA10M16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450WXA10MEFC16X16 vs 450WXA10M16X16 |