Part Details for 450USK390MEFCSN35X30 by Rubycon Corporation
Overview of 450USK390MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450USK390MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4309-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
58 In Stock |
|
$5.3754 / $11.1500 | Buy Now |
DISTI #
232-4K390MEFCSN35X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.6600 / $9.9800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 450VDC - 35mm dia x 30mm - -25 to 85°C RoHS: Compliant | 0 |
|
$4.4300 / $9.2000 | Buy Now |
Part Details for 450USK390MEFCSN35X30
450USK390MEFCSN35X30 CAD Models
450USK390MEFCSN35X30 Part Data Attributes
|
450USK390MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450USK390MEFCSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2568 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2390 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450USK390MEFCSN35X30
This table gives cross-reference parts and alternative options found for 450USK390MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450USK390MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305C5397M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 450USK390MEFCSN35X30 vs B43305C5397M007 |
EETUQ2W391LC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 450USK390MEFCSN35X30 vs EETUQ2W391LC |
B43305C5397M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450USK390MEFCSN35X30 vs B43305C5397M082 |
B43305C5397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 450USK390MEFCSN35X30 vs B43305C5397M007 |
B43630C5397M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450USK390MEFCSN35X30 vs B43630C5397M007 |
B43630C5397M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450USK390MEFCSN35X30 vs B43630C5397M067 |
LLG2W391MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 450USK390MEFCSN35X30 vs LLG2W391MEUC30 |
B43305C5397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450USK390MEFCSN35X30 vs B43305C5397M067 |
B43630C5397M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450USK390MEFCSN35X30 vs B43630C5397M060 |
450USH390MEFCSN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450USK390MEFCSN35X30 vs 450USH390MEFCSN35X30 |