There are no models available for this part yet.
Overview of 450USG390MEFCSN30X40 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450USG390MEFCSN30X40 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3849-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
95 In Stock |
|
$5.0703 / $10.5100 | Buy Now | |
DISTI #
232-4G390MEFCSN30X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.7200 / $9.4200 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 450VDC - 30mm dia x 40mm - -25 to 85°C RoHS: Compliant | 0 |
|
$4.2600 / $8.8600 | Buy Now |
CAD Models for 450USG390MEFCSN30X40 by Rubycon Corporation
Part Data Attributes for 450USG390MEFCSN30X40 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.25678 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
2320 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 450USG390MEFCSN30X40
This table gives cross-reference parts and alternative options found for 450USG390MEFCSN30X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450USG390MEFCSN30X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ451VSN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 450USG390MEFCSN30X40 vs ESMQ451VSN391MR40S |
EETUQ2W391KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 450USG390MEFCSN30X40 vs EETUQ2W391KJ |
450USG390MSN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 450USG390MEFCSN30X40 vs 450USG390MSN30X40 |
ESMQ451VNN391MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 450USG390MEFCSN30X40 vs ESMQ451VNN391MR40S |
380LQ391M450K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 450USG390MEFCSN30X40 vs 380LQ391M450K042AD |
B43305B5397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450USG390MEFCSN30X40 vs B43305B5397M067 |
HJ2W397M30040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 450USG390MEFCSN30X40 vs HJ2W397M30040HA |
B43305B5397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 450USG390MEFCSN30X40 vs B43305B5397M007 |
450USG390MOOESN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 450USG390MEFCSN30X40 vs 450USG390MOOESN30X40 |
MAL209337391E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 390 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 450USG390MEFCSN30X40 vs MAL209337391E3 |