Part Details for 450USG180MEFCSN25X30 by Rubycon Corporation
Results Overview of 450USG180MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
450USG180MEFCSN25X30 Information
450USG180MEFCSN25X30 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 450USG180MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450USG180MEFCSN25X30-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
200 In Stock |
|
$2.2572 / $4.3700 | Buy Now |
DISTI #
232-4G180MEFCSN25X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.4800 / $4.3700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 450VDC - 25mm dia x 30mm - -25 to 85°C RoHS: Compliant | 0 |
|
$2.2860 / $12.0390 | Buy Now |
Part Details for 450USG180MEFCSN25X30
450USG180MEFCSN25X30 CAD Models
450USG180MEFCSN25X30 Part Data Attributes
|
450USG180MEFCSN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450USG180MEFCSN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.85381 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450USG180MEFCSN25X30
This table gives cross-reference parts and alternative options found for 450USG180MEFCSN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450USG180MEFCSN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43630B5187M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 450USG180MEFCSN25X30 vs B43630B5187M082 |
MAL209347181E3 | Vishay Intertechnologies | $5.1700 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | 450USG180MEFCSN25X30 vs MAL209347181E3 |
B43305B5187M060 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 450USG180MEFCSN25X30 vs B43305B5187M060 |
380LQ181M450J022 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | 450USG180MEFCSN25X30 vs 380LQ181M450J022 |
B43630B5187M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 450USG180MEFCSN25X30 vs B43630B5187M002 |
B43305B5187M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | 450USG180MEFCSN25X30 vs B43305B5187M000 |
B43305B5187M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | 450USG180MEFCSN25X30 vs B43305B5187M080 |
380LQ181M450J022D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | 450USG180MEFCSN25X30 vs 380LQ181M450J022D |
B43305B5187M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | 450USG180MEFCSN25X30 vs B43305B5187M007 |
B43305B5187M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | 450USG180MEFCSN25X30 vs B43305B5187M002 |