Part Details for 450UA029XB20 by Glenair Inc
Overview of 450UA029XB20 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 450UA029XB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5370
|
Newark | Connector |Glenair 450UA029XB20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$71.4100 / $220.7400 | Buy Now |
DISTI #
3937-450UA029XB20-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$315.6000 | Buy Now |
DISTI #
450UA029XB20
|
Avnet Americas | Connector Accessories Self Locking Rotatable Coupling Right Angle Qwik-Ty Strain Relief Black Shell Size 20 - Bulk (Alt: 450UA029XB20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 150 Factory Stock |
|
RFQ | |
DISTI #
654-450UA029XB20
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC SLF LOCK 90DEG ELBOW RoHS: Compliant | 0 |
|
$60.4200 / $149.2300 | Order Now |
DISTI #
71096365
|
Verical | Self Locking Rotatable Coupling Strain Relief 90° 20 Shell Size Composite RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$40.3718 / $92.6538 | Buy Now |
DISTI #
77945558
|
Verical | Self Locking Rotatable Coupling Strain Relief 90° 20 Shell Size Composite RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$92.6538 / $209.6282 | Buy Now |
DISTI #
GLE450UA029XB20
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$117.7821 / $207.7540 | Buy Now |
|
Powell Electronics | COMPOSITE - QWIK-TY STRAIN RELIEF Min Qty: 1 | 99 |
|
$145.9700 / $251.5500 | Buy Now |
Part Details for 450UA029XB20
450UA029XB20 CAD Models
450UA029XB20 Part Data Attributes
|
450UA029XB20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450UA029XB20
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |