Part Details for 450T328F503A1C1 by CTS Corporation
Overview of 450T328F503A1C1 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450T328F503A1C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3058-ND
|
DigiKey | POT 50K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
740 In Stock |
|
$3.7697 / $7.3600 | Buy Now |
DISTI #
450T328F503A1C1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 500 mW, ± 10% - Bulk (Alt: 450T328F503A1C1) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2753 / $3.8339 | Buy Now |
DISTI #
774-450T328F503A1C1
|
Mouser Electronics | Potentiometers 50K Ohm +/-10% SPST 24mm Dia. Flatten RoHS: Compliant | 958 |
|
$3.7100 / $7.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45 Partner Stock 1000 On Order |
|
$3.5100 / $6.5600 | Buy Now |
DISTI #
450T328F503A1C-0
|
TME | 450T328F503A1C1 Min Qty: 11 | 45 |
|
$4.1247 / $4.1260 | Buy Now |
DISTI #
450T328F503A1C1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 500 mW, � 10% (Alt: 450T328F503A1C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
45 Partner Stock 1000 On Order |
|
$3.5100 / $6.5600 | Buy Now |