Part Details for 450SAW68MEFC18X35 by Rubycon Corporation
Overview of 450SAW68MEFC18X35 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450SAW68MEFC18X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 450VDC - 18mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.2800 / $4.0900 | Buy Now |
Part Details for 450SAW68MEFC18X35
450SAW68MEFC18X35 CAD Models
450SAW68MEFC18X35 Part Data Attributes
|
450SAW68MEFC18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450SAW68MEFC18X35
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.52479 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 470 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450SAW68MEFC18X35
This table gives cross-reference parts and alternative options found for 450SAW68MEFC18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450SAW68MEFC18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8680VBM1835LEN311C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | 450SAW68MEFC18X35 vs 8680VBM1835LEN311C |
B43821A5686M003 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 450SAW68MEFC18X35 vs B43821A5686M003 |
2680VBM1835LEN111B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | 450SAW68MEFC18X35 vs 2680VBM1835LEN111B |
2680VBM1835LEN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | 450SAW68MEFC18X35 vs 2680VBM1835LEN5110 |
1680VBM1835LEN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | 450SAW68MEFC18X35 vs 1680VBM1835LEN5110 |
450SAW68MEFCGC18X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 450SAW68MEFC18X35 vs 450SAW68MEFCGC18X35 |
B43851A5686M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 450SAW68MEFC18X35 vs B43851A5686M000 |
2680VBM1835LEN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | 450SAW68MEFC18X35 vs 2680VBM1835LEN911M |
1680VBM1835LEN2110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | 450SAW68MEFC18X35 vs 1680VBM1835LEN2110 |
8680VBM1835LEN4110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | 450SAW68MEFC18X35 vs 8680VBM1835LEN4110 |