Part Details for 450R11C by Eaton Bussmann
Overview of 450R11C by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450R11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N0494
|
Newark | Csa Fm2 Clc600V 450A |Eaton Bussmann 450R11C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,895.5500 / $2,182.3800 | Buy Now |
DISTI #
450R11C-ND
|
DigiKey | FUSE CRTRDGE 450A 600VAC/250VDC Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,296.6200 | Buy Now |
DISTI #
71390034
|
RS | CSA FM2 CLC600V 450A | Bussmann by Eaton 450R11C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,300.2200 / $2,421.2800 | RFQ |
DISTI #
000000000002489353
|
Sager | Specialty Fuses CSA FM2CL'C'600V450A Min Qty: 1 | 0 |
|
$1,725.1600 | Buy Now |