450PL180TRA
SUN Electronic Industries Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED

Overview of 450PL180TRA by SUN Electronic Industries Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 450PL180TRA by SUN Electronic Industries Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450PL180TRA by SUN Electronic Industries Corporation

450PL180TRA
SUN Electronic Industries Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.85381 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1600 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 450PL180TRA
    SUN Electronic Industries Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 450PL180TRA

This table gives cross-reference parts and alternative options found for 450PL180TRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450PL180TRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450MXG180MST25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 450PL180TRA vs 450MXG180MST25X35
ECEC2WB181CB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN Panasonic Electronic Components 450PL180TRA vs ECEC2WB181CB
450MXG180M25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 450PL180TRA vs 450MXG180M25X35
450VXR180MST30X45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation 450PL180TRA vs 450VXR180MST30X45
LAH-450V181MS44#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, TAIYO YUDEN 450PL180TRA vs LAH-450V181MS44#B
KMM450VS180M30B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN Chemi-Con 450PL180TRA vs KMM450VS180M30B
450SXG180MSN35X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 450PL180TRA vs 450SXG180MSN35X30
ECEC2WB181DX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components 450PL180TRA vs ECEC2WB181DX
LG450M180BPF43035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 450PL180TRA vs LG450M180BPF43035
EETED2W181KA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components 450PL180TRA vs EETED2W181KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450PL180TRA by SUN Electronic Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450PL180TRA by SUN Electronic Industries Corporation

Select Manufacturer
Which Manufacturer of 450PL180TRA would you like to use for your alert(s)?
  • Please alert me when 450PL180TRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450PL180TRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450PL180TRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450PL180TRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450PL180TRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450PL180TRA by SUN Electronic Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: