-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 680UF 20% 450V SNAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2666-ND
|
DigiKey | CAP ALUM 680UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
284 In Stock |
|
$8.7254 / $15.9400 | Buy Now |
DISTI #
232-XK680MEFCSN35X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 126 |
|
$9.0900 / $15.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 450VDC - 35mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$9.3700 / $13.6600 | Buy Now |
DISTI #
77825633
|
Verical | Cap Aluminum Lytic 680uF 450V 20%( 35 X 45mm) Snap-In 10mm 2380mA 3000h 105C Min Qty: 10 Package Multiple: 1 Date Code: 2401 | Americas - 200 |
|
$7.1301 / $8.0733 | Buy Now |
|
Quest Components | 160 |
|
$9.2540 / $11.8980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450MXK680MEFCSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXK680MEFCSN35X45
Rubycon Corporation
CAP ALUM 680UF 20% 450V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.65952 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 450MXK680MEFCSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXK680MEFCSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43641B5687M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450MXK680MEFCSN35X45 vs B43641B5687M052 |
HU2W681MTAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | 450MXK680MEFCSN35X45 vs HU2W681MTAS6WPEC |
HU2W681MXAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | 450MXK680MEFCSN35X45 vs HU2W681MXAS6WPEC |
LGL2W681MELC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 450MXK680MEFCSN35X45 vs LGL2W681MELC45 |
LGL2W681MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 450MXK680MEFCSN35X45 vs LGL2W681MEKC45 |
LGL2W681MEUC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 450MXK680MEFCSN35X45 vs LGL2W681MEUC45 |
HU2W681MRAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | 450MXK680MEFCSN35X45 vs HU2W681MRAS6WPEC |
EKMW451VSN681MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 450MXK680MEFCSN35X45 vs EKMW451VSN681MA45S |
B43641B5687M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450MXK680MEFCSN35X45 vs B43641B5687M050 |
HU2W681MSAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | 450MXK680MEFCSN35X45 vs HU2W681MSAS6WPEC |