Part Details for 450MXK560MEFCSN30X45 by Rubycon Corporation
Results Overview of 450MXK560MEFCSN30X45 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
450MXK560MEFCSN30X45 Information
450MXK560MEFCSN30X45 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 450MXK560MEFCSN30X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-450MXK560MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 71 |
|
$7.6800 / $14.9300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 450VDC - 30mm dia x 45mm - -25 to 105°C RoHS: Compliant | 0 |
|
$7.4440 / $10.8520 | Buy Now |
DISTI #
86312983
|
Verical | 450MXK560MEFCSN30X45 Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$12.8000 | Buy Now |
DISTI #
450MXK560MEFCSN30X45
|
Avnet Abacus | Cap Alu SnapIn 560uF 20 450V 105C 3000hrs 2240mA 30x45 (Alt: 450MXK560MEFCSN30X45) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
450MXK560MEFCSN30X45
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 100 |
|
$7.4000 / $12.8000 | Buy Now |
|
Vyrian | Capacitors | 123 |
|
RFQ |
Part Details for 450MXK560MEFCSN30X45
450MXK560MEFCSN30X45 CAD Models
450MXK560MEFCSN30X45 Part Data Attributes
|
450MXK560MEFCSN30X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXK560MEFCSN30X45
Rubycon Corporation
CAP ALUM 560UF 20% 450V SNAP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.50599 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2240 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |