Part Details for 450MXH680MEFCSN35X50 by Rubycon Corporation
Overview of 450MXH680MEFCSN35X50 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXH680MEFCSN35X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450MXH680MEFCSN35X50-ND
|
DigiKey | CAP ALUM 680UF 20% 450V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
56 In Stock |
|
$8.7510 / $16.9200 | Buy Now |
DISTI #
232-XH680MEFCSN35X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$9.5500 / $16.3700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 450VDC - 35mm dia x 50mm - -25 to 105°C RoHS: Compliant | 0 |
|
$9.4300 / $13.7400 | Buy Now |
DISTI #
C1S629500499262
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 100 |
|
$9.7800 / $16.2000 | Buy Now |
Part Details for 450MXH680MEFCSN35X50
450MXH680MEFCSN35X50 CAD Models
450MXH680MEFCSN35X50 Part Data Attributes
|
450MXH680MEFCSN35X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXH680MEFCSN35X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.65952 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2380 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXH680MEFCSN35X50
This table gives cross-reference parts and alternative options found for 450MXH680MEFCSN35X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXH680MEFCSN35X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2W681MELC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 450MXH680MEFCSN35X50 vs LGG2W681MELC50 |
EKMR451VSN681MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 450MXH680MEFCSN35X50 vs EKMR451VSN681MA50S |
NRLQW681M450V35X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 450MXH680MEFCSN35X50 vs NRLQW681M450V35X50SF |
SLS687M450S1A5T50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | 450MXH680MEFCSN35X50 vs SLS687M450S1A5T50K |
LGG2W681MEKC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 450MXH680MEFCSN35X50 vs LGG2W681MEKC50 |
EKMR451VND681MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 450MXH680MEFCSN35X50 vs EKMR451VND681MA50S |
LGG2W681MEUC50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 450MXH680MEFCSN35X50 vs LGG2W681MEUC50 |
HG2W687M35050HA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 450MXH680MEFCSN35X50 vs HG2W687M35050HA |
EKMR451VNN681MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | 450MXH680MEFCSN35X50 vs EKMR451VNN681MA50S |