Part Details for 450MXG220MEFCSN30X30 by Rubycon Corporation
Overview of 450MXG220MEFCSN30X30 by Rubycon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXG220MEFCSN30X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8798
|
Newark | Cap, 220µf, 450V, Alu Elec, Snap-In, Capacitance:220µf, Voltage Rating:450V, Product Range:Mxg Series, Lifetime @ Temperature:3000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Diameter:30Mm, rohs Compliant: Yes |Rubycon 450MXG220MEFCSN30X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$3.3000 / $5.2200 | Buy Now |
DISTI #
1189-1789-ND
|
DigiKey | CAP ALUM 220UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
139 In Stock |
|
$2.8054 / $6.6400 | Buy Now |
DISTI #
232-50MXG220MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.1300 / $5.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 450VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant |
200 In Stock |
|
$3.0600 / $4.4700 | Buy Now |
DISTI #
69259981
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1350mA 3000h 105°C RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2323 | Americas - 200 |
|
$4.2250 / $5.8110 | Buy Now |
DISTI #
67010543
|
Verical | Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1350mA 3000h 105°C RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$3.2170 / $3.6173 | Buy Now |
|
Quest Components | 80 |
|
$4.2495 / $6.8910 | Buy Now | |
DISTI #
450MXG220MEFCSN30X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 450 V, � 20%, Snap-In (Alt: 450MXG220MEFCSN30X30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500498786
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$2.3500 / $3.6500 | Buy Now |
|
LCSC | 20% 1.35A120Hz 10mm 450V 220uF PluginD30xL30mm Horn-Type Electrolytic Capacitors ROHS | 1701 |
|
$1.5815 / $2.9651 | Buy Now |
Part Details for 450MXG220MEFCSN30X30
450MXG220MEFCSN30X30 CAD Models
450MXG220MEFCSN30X30 Part Data Attributes
|
450MXG220MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG220MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94393 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXG220MEFCSN30X30
This table gives cross-reference parts and alternative options found for 450MXG220MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG220MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508C5227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG220MEFCSN30X30 vs B43508C5227M080 |
NRLPW221M450V30X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 450MXG220MEFCSN30X30 vs NRLPW221M450V30X30SF |
NRLPW221M450V30X30LF | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | 450MXG220MEFCSN30X30 vs NRLPW221M450V30X30LF |
450MXG220MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG220MEFCSN30X30 vs 450MXG220MOOESN30X30 |
450VXH220MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | 450MXG220MEFCSN30X30 vs 450VXH220MEFCSN30X30 |
LAR2W221MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 450MXG220MEFCSN30X30 vs LAR2W221MEUB30 |
B43508C5227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG220MEFCSN30X30 vs B43508C5227M062 |
LSG221M2W--A3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 450MXG220MEFCSN30X30 vs LSG221M2W--A3030 |
LGG2W221MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 450MXG220MEFCSN30X30 vs LGG2W221MELB30 |
381LQ221M450K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 450MXG220MEFCSN30X30 vs 381LQ221M450K022 |