Part Details for 450MPH124KW7 by Rubycon Corporation
Overview of 450MPH124KW7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MPH124KW7
450MPH124KW7 CAD Models
450MPH124KW7 Part Data Attributes
|
450MPH124KW7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MPH124KW7
Rubycon Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 450MPH124KW7
This table gives cross-reference parts and alternative options found for 450MPH124KW7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MPH124KW7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MPS124KTN | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPS124KTN |
450MPS124KW7 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPS124KW7 |
450MPS124K77 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPS124K77 |
450MPS124KS7 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPS124KS7 |
450MPS124KH7 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPS124KH7 |
450MPS124KY7 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPS124KY7 |
450MPH124KY7 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPH124KY7 |
ECWF2W124KAC | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 450MPH124KW7 vs ECWF2W124KAC |
450MPH124KH7 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPH124KH7 |
450MPS124KTL | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MPH124KW7 vs 450MPS124KTL |