Part Details for 450MMK335J77 by Rubycon Corporation
Overview of 450MMK335J77 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MMK335J77
450MMK335J77 CAD Models
450MMK335J77 Part Data Attributes
|
450MMK335J77
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MMK335J77
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 450MMK335J77
This table gives cross-reference parts and alternative options found for 450MMK335J77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MMK335J77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0450J3350000D210 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK335J77 vs MMCV0450J3350000D210 |
450MMK335JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMK335J77 vs 450MMK335JW7 |
450MMK335J17 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMK335J77 vs 450MMK335J17 |
MMC335J450ARK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK335J77 vs MMC335J450ARK |
MMC335J450RRK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK335J77 vs MMC335J450RRK |
MMCV0450J3350000D220 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK335J77 vs MMCV0450J3350000D220 |
MMC335J450BRK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK335J77 vs MMC335J450BRK |
450MMK335JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MMK335J77 vs 450MMK335JH7 |
MMCF0450J33500000275 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK335J77 vs MMCF0450J33500000275 |
MMCV0450J3350000D200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450MMK335J77 vs MMCV0450J3350000D200 |