Part Details for 450LXW27MEFR12.5X20 by Rubycon Corporation
Overview of 450LXW27MEFR12.5X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450LXW27MEFR12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4254-ND
|
DigiKey | CAP ALUM 27UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1477 In Stock |
|
$0.7645 / $2.4200 | Buy Now |
DISTI #
232-450LXW27MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 895 |
|
$0.7350 / $2.1600 | Buy Now |
Part Details for 450LXW27MEFR12.5X20
450LXW27MEFR12.5X20 CAD Models
450LXW27MEFR12.5X20 Part Data Attributes:
|
450LXW27MEFR12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450LXW27MEFR12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.33068 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |