Part Details for 450LLE15MEFC12.5X25 by Rubycon Corporation
Overview of 450LLE15MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 450LLE15MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2295-ND
|
DigiKey | CAP ALUM 15UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5710 / $1.8100 | Buy Now |
DISTI #
232-450LLE15MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5910 / $1.8100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 15uF - 20% - 450VDC - 12.5mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.5230 / $1.6720 | Buy Now |
DISTI #
450LLE15MEFC12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 450 V, � 20%, 20000 hours @ 105�C, Radial Leaded (Alt: 450LLE15MEFC12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450LLE15MEFC12.5X25
450LLE15MEFC12.5X25 CAD Models
450LLE15MEFC12.5X25 Part Data Attributes
|
450LLE15MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450LLE15MEFC12.5X25
Rubycon Corporation
CAP ALUM 15UF 20% 450V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.37 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450LLE15MEFC12.5X25
This table gives cross-reference parts and alternative options found for 450LLE15MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450LLE15MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1150VBMAB25RAN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | 450LLE15MEFC12.5X25 vs 1150VBMAB25RAN911C |
8150VBMAB25RAN111P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | 450LLE15MEFC12.5X25 vs 8150VBMAB25RAN111P |
2150VBMAB25RAN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,15UF,450VDC,20% -TOL,20% +TOL | 450LLE15MEFC12.5X25 vs 2150VBMAB25RAN7110 |
NRB-XS150M450V12.5X25SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | 450LLE15MEFC12.5X25 vs NRB-XS150M450V12.5X25SP7.5LLF |
1150VBMAB25RXN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | 450LLE15MEFC12.5X25 vs 1150VBMAB25RXN411M |
450BXC15MEFCSG12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | 450LLE15MEFC12.5X25 vs 450BXC15MEFCSG12.5X25 |
8150VBMAB25RXN0110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | 450LLE15MEFC12.5X25 vs 8150VBMAB25RXN0110 |
B43890A5156M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | 450LLE15MEFC12.5X25 vs B43890A5156M002 |
8150VBMAB25RXN311M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | 450LLE15MEFC12.5X25 vs 8150VBMAB25RXN311M |
8150VBMAB25LEN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | 450LLE15MEFC12.5X25 vs 8150VBMAB25LEN411M |