Part Details for 450HXX40-110/125VDC by Struthers-Dunn
Results Overview of 450HXX40-110/125VDC by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
450HXX40-110/125VDC Information
450HXX40-110/125VDC by Struthers-Dunn is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 450HXX40-110/125VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0116
|
Newark | Relay, 125Vdc, 40A, Spst-No-Dm, Din Rail, Contact Configuration:Spst-No, Coil Voltage:125Vdc, Con... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2800 | Buy Now |
|
Onlinecomponents.com | DIN Mount Relay - SPST-NO (DM) (1 Form X) - 40 Amp - Coil:125VDC - Screw Terminals - Open - Class F RoHS: Compliant | 0 |
|
$30.1700 / $65.7200 | Buy Now |