Part Details for 450HS011Z111LK by Glenair Inc
Overview of 450HS011Z111LK by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450HS011Z111LK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5203
|
Newark | Stainless Steel - Qwik-Ty Strain Relief |Glenair 450HS011Z111LK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$180.0900 / $689.7500 | Buy Now |
DISTI #
3937-450HS011Z111LK-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$998.9800 | Buy Now |
DISTI #
450HS011Z111LK
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450HS011Z111LK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 98 Factory Stock |
|
RFQ | |
DISTI #
654-450HS011Z111LK
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$282.8500 / $409.1400 | Order Now |
DISTI #
450HS011Z111LK
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
Buy Now | |
DISTI #
GLE450HS011Z111LK
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
Buy Now |