Part Details for 450HS001M25 by Glenair Inc
Results Overview of 450HS001M25 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 450HS001M25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5129
|
Newark | Connector |Glenair 450HS001M25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$42.0800 / $130.0800 | Buy Now |
DISTI #
450HS001M25
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 25 - Bulk (Alt: 450HS001M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 189 Factory Stock |
|
$29.1044 / $126.0088 | Buy Now |
DISTI #
654-450HS001M25
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant | 6 |
|
$48.0600 / $156.2000 | Buy Now |
DISTI #
450HS001M25
|
TTI | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.0600 / $128.6300 | Buy Now |
DISTI #
GLE450HS001M25
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$73.2041 / $129.1172 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 125 |
|
$90.7200 / $156.3400 | Buy Now |
DISTI #
450HS001M25
|
Avnet Abacus | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 25 (Alt: 450HS001M25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450HS001M25
450HS001M25 CAD Models
450HS001M25 Part Data Attributes
|
450HS001M25
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HS001M25
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |