Part Details for 450HA043ZR13G by Glenair Inc
Overview of 450HA043ZR13G by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450HA043ZR13G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4977
|
Newark | Connector |Glenair 450HA043ZR13G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$114.6700 / $354.5000 | Buy Now |
DISTI #
450HA043ZR13G
|
Avnet Americas | Qwik-Ty Strain Relief for MIL-DTL-38999 Series III and IV Connectors Right Angle Shell Size 13 - Bulk (Alt: 450HA043ZR13G) Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 118 Factory Stock |
|
RFQ | |
DISTI #
631-450HA043ZR13G
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$113.3500 / $363.4300 | Order Now |
DISTI #
71096334
|
Verical | 450HA043ZR13G Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$68.3718 / $156.9231 | Buy Now |
DISTI #
77943130
|
Verical | 450HA043ZR13G Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$156.9231 / $355.0641 | Buy Now |
DISTI #
GLE450HA043ZR13G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$199.4896 / $351.8895 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 78 |
|
$247.2300 / $426.0800 | Buy Now |
Part Details for 450HA043ZR13G
450HA043ZR13G CAD Models
450HA043ZR13G Part Data Attributes
|
450HA043ZR13G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HA043ZR13G
Glenair Inc
Connector Accessory, Strain Relief, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |