Part Details for 450HA001B25G by Glenair Inc
Overview of 450HA001B25G by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450HA001B25G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4790
|
Newark | Connector |Glenair 450HA001B25G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$88.3600 / $273.1800 | Buy Now |
DISTI #
3937-450HA001B25G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$411.7600 | Buy Now |
DISTI #
450HA001B25G
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling Qwik-Ty Strain Relief Olive Drab Cadmium Plated 25 Shell Size - Bulk (Alt: 450HA001B25G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
654-450HA001B25G
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG GROUND LUG RoHS: Not Compliant | 0 |
|
$103.0100 / $185.8500 | Order Now |
DISTI #
71098588
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Right Angle Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$52.6923 / $120.9231 | Buy Now |
DISTI #
77943099
|
Verical | Connector Accessories Rotatable Coupling Qwik-Ty Strain Relief Right Angle Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$120.9231 / $273.6154 | Buy Now |
DISTI #
450HA001B25G
|
TTI | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG GROUND LUG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$100.9200 / $263.0400 | Buy Now |
DISTI #
GLE450HA001B25G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$153.7200 / $271.1690 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 40 |
|
$190.5100 / $328.3400 | Buy Now |
Part Details for 450HA001B25G
450HA001B25G CAD Models
450HA001B25G Part Data Attributes
|
450HA001B25G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450HA001B25G
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |