Part Details for 450GXH470MEFCSN35X40 by Rubycon Corporation
Overview of 450GXH470MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450GXH470MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450GXH470MEFCSN35X40-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
100 In Stock |
|
$6.7176 / $13.9300 | Buy Now |
DISTI #
232-450GXH470MEFCSN5
|
Mouser Electronics | Rubycon Corporation RoHS: Compliant | 0 |
|
$6.4100 / $11.3100 | Order Now |
|
Quest Components | 80 |
|
$8.5544 / $13.8720 | Buy Now |