Part Details for 450FS001M24 by Glenair Inc
Overview of 450FS001M24 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450FS001M24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4688
|
Newark | Connector |Glenair 450FS001M24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$40.5400 / $129.9600 | Buy Now |
DISTI #
3937-450FS001M24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$209.7800 | Buy Now |
DISTI #
450FS001M24
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 24 - Bulk (Alt: 450FS001M24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$32.3878 / $152.2950 | Buy Now |
DISTI #
654-450FS001M24
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant | 3 |
|
$36.5000 / $144.0500 | Buy Now |
DISTI #
20066836
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Electroless Nickel Qwik-Ty® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$23.5513 / $72.8333 | Buy Now |
DISTI #
16770941
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Electroless Nickel Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$72.8333 / $130.1667 | Buy Now |
DISTI #
GLE450FS001M24
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$70.5228 / $129.0029 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 8 |
|
$87.4000 / $156.2000 | Buy Now |
DISTI #
450FS001M24
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 42 |
|
$24.4200 / $112.6900 | Buy Now RFQ |
Part Details for 450FS001M24
450FS001M24 CAD Models
450FS001M24 Part Data Attributes
|
450FS001M24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450FS001M24
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |