Part Details for 450FA005N24 by Glenair Inc
Overview of 450FA005N24 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450FA005N24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4607
|
Newark | Connector |Glenair 450FA005N24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$102.4600 / $328.4800 | Buy Now |
DISTI #
2899-450FA005N24-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$553.2040 / $1,009.9000 | Buy Now |
DISTI #
3937-450FA005N24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
265 In Stock |
|
$478.9100 | Buy Now |
DISTI #
450FA005N24
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450FA005N24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 265 Factory Stock |
|
RFQ | |
DISTI #
GLE450FA005N24
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
Buy Now |