Part Details for 450FA001N12G by Glenair Inc
Overview of 450FA001N12G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450FA001N12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4584
|
Newark | Connector |Glenair 450FA001N12G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$78.8000 / $252.6200 | Buy Now |
DISTI #
93AJ1710
|
Newark | Connector Accessory |Glenair 450FA001N12G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4900 / $90.4300 | Buy Now |
DISTI #
3937-450FA001N12G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$368.2300 | Buy Now |
DISTI #
450FA001N12G
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 12 - Bulk (Alt: 450FA001N12G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$60.0300 / $162.1300 | Buy Now |
DISTI #
450FA001N12G-GLE
|
TME | 450FA001N12G Min Qty: 1 | 9 |
|
$92.0820 / $106.5728 | Buy Now |
DISTI #
GLE450FA001N12G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
Buy Now | |
DISTI #
C1S304000060528
|
Chip1Stop | Connector Accessories Strain Relief Rotatable Coupling Right Angle Aluminum Olive Drab Cadmium Over Electroless Nickel Qwik-Ty® RoHS: Not Compliant | 9 |
|
$100.0000 / $104.0000 | Buy Now |
Part Details for 450FA001N12G
450FA001N12G CAD Models
450FA001N12G Part Data Attributes
|
450FA001N12G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450FA001N12G
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |