Part Details for 450EA001C14 by Glenair Inc
Overview of 450EA001C14 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 450EA001C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4523
|
Newark | Connector |Glenair 450EA001C14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$77.6400 / $240.0300 | Buy Now |
DISTI #
3937-450EA001C14-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$343.0200 | Buy Now |
DISTI #
450EA001C14
|
Avnet Americas | Connector Accessories Strain Relief Rotatable Coupling Shell Size 14 Right Angle - Bulk (Alt: 450EA001C14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 209 Factory Stock |
|
RFQ | |
DISTI #
654-450EA001C14
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG RoHS: Compliant | 0 |
|
$58.5500 / $137.5800 | Order Now |
DISTI #
71095255
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Right Angle Aluminum Black Anodize Qwik-Ty® RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$43.9103 / $100.7564 | Buy Now |
DISTI #
77946855
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Right Angle Aluminum Black Anodize Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$100.7564 / $227.9487 | Buy Now |
DISTI #
GLE450EA001C14
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$128.0731 / $225.9106 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 147 |
|
$158.7200 / $273.5400 | Buy Now |
DISTI #
450EA001C14
|
FDH Electronics | Connector Acc Min Qty: 1 | 1 |
|
$30.4350 / $41.9330 | Buy Now RFQ |
Part Details for 450EA001C14
450EA001C14 CAD Models
450EA001C14 Part Data Attributes
|
450EA001C14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450EA001C14
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26500 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |