There are no models available for this part yet.
Overview of 450DA001NF24 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 450DA001NF24 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ4492
|
Newark | Connector |Glenair 450DA001NF24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2300 / $359.8200 | Buy Now | |
DISTI #
3937-450DA001NF24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$514.8700 | Buy Now | |
DISTI #
450DA001NF24
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 24 - Bulk (Alt: 450DA001NF24) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-450DA001NF24
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF RC 90DEG RoHS: Not Compliant | 0 |
|
$111.3600 / $292.8100 | Order Now | |
DISTI #
71098142
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 24 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$61.8333 / $145.6282 | Buy Now | |
DISTI #
77946135
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 24 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$145.6282 / $341.7051 | Buy Now | |
DISTI #
GLE450DA001NF24
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$185.1269 / $338.6500 | Buy Now |
CAD Models for 450DA001NF24 by Glenair Inc
Part Data Attributes for 450DA001NF24 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
24
|