There are no models available for this part yet.
Overview of 450DA001B16 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 450DA001B16 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ4477
|
Newark | Connector |Glenair 450DA001B16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$91.3200 / $292.7700 | Buy Now | |
DISTI #
3937-450DA001B16-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$418.8200 | Buy Now | |
DISTI #
450DA001B16
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 16 - Bulk (Alt: 450DA001B16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 124 Factory Stock |
|
RFQ | ||
DISTI #
654-450DA001B16
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$68.8400 / $161.8000 | Order Now | |
DISTI #
71097431
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 16 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$50.3077 / $118.4872 | Buy Now | |
DISTI #
77942905
|
Verical | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 16 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$118.4872 / $278.0256 | Buy Now | |
DISTI #
GLE450DA001B16
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$150.6290 / $275.5399 | Buy Now | |
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 82 |
|
$186.6800 / $333.6300 | Buy Now |
CAD Models for 450DA001B16 by Glenair Inc
Part Data Attributes for 450DA001B16 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
16
|