-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450CXW100MEFR16X35-ND
|
DigiKey | CAP ALUM 100UF 20% 450V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
663 In Stock |
|
$1.4366 / $3.7400 | Buy Now |
DISTI #
232-450CXW100MEFR16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 348 |
|
$1.4100 / $3.6500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 450VDC - 16mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.2800 / $4.0900 | Buy Now |
DISTI #
KEL18748
|
Rutronik | CXW 100uF 450V 20% 16x35/7,5 RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 4800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7449 / $0.9656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450CXW100MEFR16X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450CXW100MEFR16X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6364 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 730 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 450CXW100MEFR16X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450CXW100MEFR16X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BHW100MSPA16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 450CXW100MEFR16X35 vs 450BHW100MSPA16X35 |
450CXW100MEFRCE16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450CXW100MEFR16X35 vs 450CXW100MEFRCE16X35 |
450CXW100MEFRGC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450CXW100MEFR16X35 vs 450CXW100MEFRGC16X35 |
450CXW100MEFRKC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450CXW100MEFR16X35 vs 450CXW100MEFRKC16X35 |
450CXW100MEFRCC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450CXW100MEFR16X35 vs 450CXW100MEFRCC16X35 |