Part Details for 450BXG15MEFC10X20 by Rubycon Corporation
Overview of 450BXG15MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXG15MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450BXG15MEFC10X20-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.3575 / $1.2400 | Buy Now |
DISTI #
232-450BXG15MEFC1020
|
Mouser Electronics | Rubycon Corporation RoHS: Compliant | 0 |
|
$0.3120 / $1.0400 | Order Now |
DISTI #
76435256
|
Verical | 450BXG15MEFC10X20 Min Qty: 192 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.3815 / $0.4262 | Buy Now |
|
Quest Components | 800 |
|
$0.4260 / $1.0650 | Buy Now |