-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450BXF15M16X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 450BXF15M16X16) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450BXF15M16X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXF15M16X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Description | RUBYCON - 450BXF15M16X16 - CAP, ALU ELEC, 15UF, 450V, RAD | |
Samacsys Manufacturer | Rubycon | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Other: -25C to +105C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 700 mA | |
Terminal Pitch | 7.5 mm |
This table gives cross-reference parts and alternative options found for 450BXF15M16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXF15M16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC15MEFCRK16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 450BXF15M16X16 vs 450BXC15MEFCRK16X16 |
450BXC15MEFCGC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 450BXF15M16X16 vs 450BXC15MEFCGC16X16 |
NRB-XF150M450V16X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 450BXF15M16X16 vs NRB-XF150M450V16X16TBF |
450BXF15MRX16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 450BXF15M16X16 vs 450BXF15MRX16X16 |
NRB-XS150M450V16X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | 450BXF15M16X16 vs NRB-XS150M450V16X16F1F |
450BXC15MGC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 450BXF15M16X16 vs 450BXC15MGC16X16 |
450BXF15MRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 450BXF15M16X16 vs 450BXF15MRI16X16 |
450BXC15MEFCRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 450BXF15M16X16 vs 450BXC15MEFCRI16X16 |
450BXF15MKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXF15M16X16 vs 450BXF15MKC16X16 |
450BXC15MCC16X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXF15M16X16 vs 450BXC15MCC16X16 |