Part Details for 450BXC3R3MEFC10X12.5 by Rubycon Corporation
Overview of 450BXC3R3MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXC3R3MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3uF 450V 20% PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 14151 |
|
$0.1165 / $0.2042 | Buy Now |