Part Details for 450AS034XO12 by Glenair Inc
Overview of 450AS034XO12 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 450AS034XO12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4466
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450AS034XO12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$26.3000 / $97.0400 | Buy Now |
DISTI #
631-450AS034XO12
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMPOSITE - QWIK-TY STRAIN RELIEF RoHS: Compliant | 0 |
|
$22.0900 / $95.8600 | Order Now |
Part Details for 450AS034XO12
450AS034XO12 CAD Models
450AS034XO12 Part Data Attributes
|
450AS034XO12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS034XO12
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |