Part Details for 450AS030XM20 by Glenair Inc
Overview of 450AS030XM20 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450AS030XM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4451
|
Newark | Composite - Qwik-Ty Strain Relief |Glenair 450AS030XM20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$125.2800 / $401.6700 | Buy Now |
DISTI #
450AS030XM20
|
Avnet Americas | QWIK-TY - Bulk (Alt: 450AS030XM20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
631-450AS030XM20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMPOSITE - QWIK-TY STRAIN RELIEF RoHS: Compliant | 0 |
|
$123.7400 / $221.9800 | Order Now |
Part Details for 450AS030XM20
450AS030XM20 CAD Models
450AS030XM20 Part Data Attributes
|
450AS030XM20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS030XM20
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |