Part Details for 450AS001NF24G by Glenair Inc
Overview of 450AS001NF24G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450AS001NF24G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4383
|
Newark | Connector |Glenair 450AS001NF24G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$74.0000 / $228.7600 | Buy Now |
DISTI #
3937-450AS001NF24G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$327.0200 | Buy Now |
DISTI #
450AS001NF24G
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Qwik-Ty Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 24 Shell Size - Bulk (Alt: 450AS001NF24G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 57 Factory Stock |
|
RFQ | |
DISTI #
631-450AS001NF24G
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$62.6200 / $188.9200 | Order Now |
DISTI #
71098421
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Qwik-Ty® RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$41.8333 / $96.0256 | Buy Now |
DISTI #
77948841
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Qwik-Ty® RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$96.0256 / $217.2436 | Buy Now |
DISTI #
GLE450AS001NF24G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$122.0648 / $215.3012 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 38 |
|
$151.2800 / $260.6900 | Buy Now |
Part Details for 450AS001NF24G
450AS001NF24G CAD Models
450AS001NF24G Part Data Attributes
|
450AS001NF24G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS001NF24G
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |