Part Details for 450AS001NF22 by Glenair Inc
Results Overview of 450AS001NF22 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450AS001NF22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4380
|
Newark | Connector |Glenair 450AS001NF22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$50.0400 / $154.6700 | Buy Now |
DISTI #
450AS001NF22
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 22 - Bulk (Alt: 450AS001N... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 240 Factory Stock |
|
$34.6144 / $149.8292 | Buy Now |
DISTI #
654-450AS001NF22
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Not Compliant | 0 |
|
$43.6400 / $133.7600 | Order Now |
DISTI #
GLE450AS001NF22
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$87.0331 / $153.5252 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 158 |
|
$107.8600 / $185.8900 | Buy Now |
Part Details for 450AS001NF22
450AS001NF22 CAD Models
450AS001NF22 Part Data Attributes
|
450AS001NF22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS001NF22
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |