Part Details for 450AS001M10G by Glenair Inc
Overview of 450AS001M10G by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450AS001M10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4355
|
Newark | Connector |Glenair 450AS001M10G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$57.1400 / $176.6100 | Buy Now |
DISTI #
3937-450AS001M10G-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$252.3500 | Buy Now |
DISTI #
450AS001M10G
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Qwik-Ty Strain Relief Electroless Nickel Plated 10 Shell Size - Bulk (Alt: 450AS001M10G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 76 Factory Stock |
|
$161.2315 | Buy Now |
DISTI #
654-450AS001M10G
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT GROUND LUG RoHS: Compliant | 0 |
|
$43.0800 / $101.2300 | Order Now |
DISTI #
71099590
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Electroless Nickel Qwik-Ty® RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$32.2949 / $74.1282 | Buy Now |
DISTI #
77942870
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Electroless Nickel Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$74.1282 / $167.7179 | Buy Now |
DISTI #
GLE450AS001M10G
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$94.2331 / $166.2184 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 50 |
|
$116.7800 / $201.2600 | Buy Now |
Part Details for 450AS001M10G
450AS001M10G CAD Models
450AS001M10G Part Data Attributes
|
450AS001M10G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS001M10G
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |