Part Details for 450AS001C14 by Glenair Inc
Overview of 450AS001C14 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450AS001C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ4343
|
Newark | Connector |Glenair 450AS001C14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$39.0100 / $120.5700 | Buy Now |
DISTI #
3937-450AS001C14-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$172.1800 | Buy Now |
DISTI #
450AS001C14
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 14 - Bulk (Alt: 450AS001C14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$110.0717 | Buy Now |
DISTI #
654-450AS001C14
|
Mouser Electronics | Circular MIL Spec Backshells QWIKTY STRAIN RLF DC STRAIGHT RoHS: Compliant | 0 |
|
$27.2000 / $69.1100 | Order Now |
DISTI #
71095146
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Black Anodize Qwik-Ty® RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$22.0513 / $66.4359 | Buy Now |
DISTI #
77945111
|
Verical | Connector Accessories Strain Relief Rotatable Coupling Straight Aluminum Black Anodize Qwik-Ty® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$66.4359 / $114.5000 | Buy Now |
DISTI #
GLE450AS001C14
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF | 0 |
|
$64.3283 / $113.4763 | Buy Now |
|
Powell Electronics | QWIK-TY STRAIN RELIEF Min Qty: 1 | 5 |
|
$79.7200 / $137.4000 | Buy Now |
DISTI #
450AS001C14
|
FDH Electronics | Connector Acc Min Qty: 1 | 2 |
|
$38.4520 / $52.9780 | Buy Now RFQ |
Part Details for 450AS001C14
450AS001C14 CAD Models
450AS001C14 Part Data Attributes
|
450AS001C14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
450AS001C14
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-5015, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |