Part Details for 450WXA2.2MEFCCE10X9 by Rubycon Corporation
Overview of 450WXA2.2MEFCCE10X9 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 450WXA2.2MEFCCE10X9
450WXA2.2MEFCCE10X9 CAD Models
450WXA2.2MEFCCE10X9 Part Data Attributes
|
450WXA2.2MEFCCE10X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450WXA2.2MEFCCE10X9
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 29 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 450WXA2.2MEFCCE10X9
This table gives cross-reference parts and alternative options found for 450WXA2.2MEFCCE10X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450WXA2.2MEFCCE10X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450WXA2.2MT810X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450WXA2.2MEFCCE10X9 vs 450WXA2.2MT810X9 |
450WXA2.2M10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450WXA2.2MEFCCE10X9 vs 450WXA2.2M10X9 |
450WXA2.2MEFCCC10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450WXA2.2MEFCCE10X9 vs 450WXA2.2MEFCCC10X9 |
450WXA2.2MEFCT810X9 | CAP ALUM 2.2UF 20% 450V RADIAL | Rubycon Corporation | 450WXA2.2MEFCCE10X9 vs 450WXA2.2MEFCT810X9 |
450WXA2.2MCE10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450WXA2.2MEFCCE10X9 vs 450WXA2.2MCE10X9 |
450WXA2.2MEFCCA10X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450WXA2.2MEFCCE10X9 vs 450WXA2.2MEFCCA10X9 |
450WXA2R2MEFC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 450WXA2.2MEFCCE10X9 vs 450WXA2R2MEFC10X9 |