Part Details for 450USG560M35X40 by Rubycon Corporation
Overview of 450USG560M35X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450USG560M35X40
450USG560M35X40 CAD Models
450USG560M35X40 Part Data Attributes
|
450USG560M35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450USG560M35X40
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5059 mA | |
Manufacturer Series | USG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2820 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450USG560M35X40
This table gives cross-reference parts and alternative options found for 450USG560M35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450USG560M35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EYN07DD356P41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 560 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 450USG560M35X40 vs EYN07DD356P41 |
SMH450VN561M35X63T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | 450USG560M35X40 vs SMH450VN561M35X63T4 |
450USH560MSN30X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 450USG560M35X40 vs 450USH560MSN30X50 |
B43511-A5567-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450USG560M35X40 vs B43511-A5567-M |
SMM450VN561M35X50T4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED-4, CAN | Chemi-Con | 450USG560M35X40 vs SMM450VN561M35X50T4 |
B43304A5567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 450USG560M35X40 vs B43304A5567M002 |
EETUQ2W561LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 450USG560M35X40 vs EETUQ2W561LA |
B43511-C5567-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450USG560M35X40 vs B43511-C5567-M |
LLN2W561MHLC45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | 450USG560M35X40 vs LLN2W561MHLC45 |
EETUQ2W561K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 450USG560M35X40 vs EETUQ2W561K |