Part Details for 450USC330MOOESN35X35 by Rubycon Corporation
Overview of 450USC330MOOESN35X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450USC330MOOESN35X35
450USC330MOOESN35X35 CAD Models
450USC330MOOESN35X35 Part Data Attributes
|
450USC330MOOESN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450USC330MOOESN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1561 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450USC330MOOESN35X35
This table gives cross-reference parts and alternative options found for 450USC330MOOESN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450USC330MOOESN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331VBMA035LQN5810 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 2331VBMA035LQN5810 |
2331VBMA035LQN18E0 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 2331VBMA035LQN18E0 |
2331VBMA035LKN28F0 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 2331VBMA035LKN28F0 |
LLS2W331MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 450USC330MOOESN35X35 vs LLS2W331MELC |
2331VBMA035LKN7810 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 2331VBMA035LKN7810 |
1331VBMA035LQN0850 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 1331VBMA035LQN0850 |
1331VBMA035LKN18E0 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 1331VBMA035LKN18E0 |
1331VBMA035LKN5810 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 1331VBMA035LKN5810 |
1331VBMA035LQN4850 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 1331VBMA035LQN4850 |
1331VBMA035LQN9850 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450USC330MOOESN35X35 vs 1331VBMA035LQN9850 |